
E2244S.41.86 | |
|---|---|
DigiKey Part Number | CE2244SN-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2244S.41.86 |
Description | CABLE 4COND 16AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,81000 € | 327,81 € |
| 2 | 311,72000 € | 623,44 € |
| 3 | 302,61000 € | 907,83 € |
| 5 | 291,44800 € | 1.457,24 € |
| 7 | 284,27571 € | 1.989,93 € |
| 10 | 276,82900 € | 2.768,29 € |
| 25 | 258,39960 € | 6.459,99 € |
| Unit Price without VAT: | 327,81000 € |
|---|---|
| Unit Price with VAT: | 390,09390 € |

