
E2242S.41.86 | |
|---|---|
DigiKey Part Number | CE2242SN-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2242S.41.86 |
Description | CABLE 2COND 16AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 € | 21,59 € |
| 2 | 20,56500 € | 41,13 € |
| 3 | 19,98000 € | 59,94 € |
| 5 | 19,26600 € | 96,33 € |
| 7 | 18,80714 € | 131,65 € |
| 10 | 18,33200 € | 183,32 € |
| 25 | 17,15640 € | 428,91 € |
| 50 | 16,30900 € | 815,45 € |
| 100 | 15,49610 € | 1.549,61 € |
| Unit Price without VAT: | 21,59000 € |
|---|---|
| Unit Price with VAT: | 25,69210 € |

