
E2242S.41.86 | |
|---|---|
DigiKey Part Number | CE2242SN-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2242S.41.86 |
Description | CABLE 2COND 16AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 500.0' (152.4m) |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.179" (4.55mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,40000 € | 183,40 € |
| 2 | 174,46500 € | 348,93 € |
| 3 | 169,41000 € | 508,23 € |
| 5 | 163,21000 € | 816,05 € |
| 7 | 159,22857 € | 1.114,60 € |
| 10 | 155,09500 € | 1.550,95 € |
| Unit Price without VAT: | 183,40000 € |
|---|---|
| Unit Price with VAT: | 218,24600 € |

