
E2242S.41.04 | |
|---|---|
DigiKey Part Number | 6135-E2242S.41.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2242S.41.04 |
Description | 2C/16 19/.0117BC OA SH CMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Orange |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,27160 € | 6.790,00 € |
| Unit Price without VAT: | 0,27160 € |
|---|---|
| Unit Price with VAT: | 0,32320 € |

