
E2242S.41.02 | |
|---|---|
DigiKey Part Number | CE2242SW-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2242S.41.02 |
Description | CABLE 2COND 16AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 2 | 19,05500 € | 38,11 € |
| 3 | 18,51333 € | 55,54 € |
| 5 | 17,85400 € | 89,27 € |
| 7 | 17,43000 € | 122,01 € |
| 10 | 16,98900 € | 169,89 € |
| 25 | 15,90040 € | 397,51 € |
| 50 | 15,11600 € | 755,80 € |
| 100 | 14,36330 € | 1.436,33 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |

