MFR Recommended

E2242S.41.02 | |
|---|---|
DigiKey Part Number | CE2242SW-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2242S.41.02 |
Description | CABLE 2CON 16AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,54000 € | 163,54 € |
| 2 | 155,58000 € | 311,16 € |
| 3 | 151,07333 € | 453,22 € |
| 5 | 145,55000 € | 727,75 € |
| 7 | 142,00429 € | 994,03 € |
| 10 | 138,32200 € | 1.383,22 € |
| 25 | 129,21160 € | 3.230,29 € |
| 50 | 122,63920 € | 6.131,96 € |
| Unit Price without VAT: | 163,54000 € |
|---|---|
| Unit Price with VAT: | 194,61260 € |


