Parametric Equivalent

E2242S.30.86 | |
|---|---|
DigiKey Part Number | 6135-E2242S.30.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2242S.30.86 |
Description | 2C/16 19/.0117BC OA SH CMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG Foil 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31567 € | 315,67 € |
| Unit Price without VAT: | 0,31567 € |
|---|---|
| Unit Price with VAT: | 0,37565 € |


