6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2206S.41.86

DigiKey Part Number
E2206S-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2206S.41.86
Description
CABLE 6COND 18AWG NAT SHLD 100'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 18 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
167,60000 €67,60 €
264,34500 €128,69 €
362,49667 €187,49 €
560,23600 €301,18 €
758,78571 €411,50 €
1057,27800 €572,78 €
2553,77360 €1.344,34 €
Manufacturers Standard Package
Unit Price without VAT:67,60000 €
Unit Price with VAT:80,44400 €