
E2206S.41.02 | |
|---|---|
DigiKey Part Number | CE2206W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2206S.41.02 |
Description | CABLE 6COND 18AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m) |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color White |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.230" (5.84mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| 2 | 33,53500 € | 67,07 € |
| 3 | 32,58333 € | 97,75 € |
| 5 | 31,41200 € | 157,06 € |
| 7 | 30,66143 € | 214,63 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 41,92370 € |




