MFR Recommended

E2204S.30.02 | |
|---|---|
DigiKey Part Number | E2204S.30.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.30.02 |
Description | CABLE 4COND 18AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m) |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2204S.30.86 | Encore Wire | 1.000 | CE2204SN-1000-ND | 0,32814 € | MFR Recommended |


