
E2204S.18.86 | |
|---|---|
DigiKey Part Number | CE2204N-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.18.86 |
Description | CABLE 4COND 18AWG NAT SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36334 € | 181,67 € |
| 1.000 | 0,34557 € | 345,57 € |
| 1.500 | 0,33549 € | 503,24 € |
| 2.500 | 0,32316 € | 807,90 € |
| 3.500 | 0,31523 € | 1.103,31 € |
| 5.000 | 0,30700 € | 1.535,00 € |
| Unit Price without VAT: | 0,36334 € |
|---|---|
| Unit Price with VAT: | 0,43237 € |


