E2203S.41.02 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 1.000
Unit Price: 105,60746 €
Datasheet
3 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2203S.41.02

DigiKey Part Number
CE2203W-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2203S.41.02
Description
CABLE 3CON 18AWG WHT SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,44000 €38,44 €
236,59500 €73,19 €
335,55000 €106,65 €
534,27200 €171,36 €
733,45286 €234,17 €
1032,60100 €326,01 €
2530,49560 €762,39 €
5028,97800 €1.448,90 €
10027,52160 €2.752,16 €
Manufacturers Standard Package
Unit Price without VAT:38,44000 €
Unit Price with VAT:45,74360 €
Alternate Length
CABLE 3COND 18AWG WHITE SHLD
In-Stock: 20000
Unit Price: 0,24966 €
CABLE 3COND 18AWG WHITE SHLD 50'
In-Stock: 7
Unit Price: 19,57000 €
CABLE 3COND 18AWG WHITE SHLD 25'
In-Stock: 3
Unit Price: 10,72000 €