
E2202S.46.86 | |
|---|---|
DigiKey Part Number | 6135-E2202S.46.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2202S.46.86 |
Description | 2C/18 7/26BC OA SH CMP/CL3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 5000' (1524.0m) |
Part Status Active | Jacket Color Natural |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,20274 € | 5.068,50 € |
| Unit Price without VAT: | 0,20274 € |
|---|---|
| Unit Price with VAT: | 0,24126 € |

