
E2202S.41.86 | |
|---|---|
DigiKey Part Number | E2202S-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2202S.41.86 |
Description | CABLE 2COND 18AWG NAT SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 2 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/26 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.164" (4.17mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,21172 € | 211,72 € |
| 2.000 | 0,20132 € | 402,64 € |
| 3.000 | 0,19544 € | 586,32 € |
| 5.000 | 0,18895 € | 944,75 € |
| Unit Price without VAT: | 0,21172 € |
|---|---|
| Unit Price with VAT: | 0,25195 € |




