
E2202S.41.86 | |
|---|---|
DigiKey Part Number | E2202S-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2202S.41.86 |
Description | CABLE 2COND 18AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,92000 € | 137,92 € |
| 2 | 131,21500 € | 262,43 € |
| 3 | 127,42333 € | 382,27 € |
| 5 | 122,77600 € | 613,88 € |
| 7 | 119,79143 € | 838,54 € |
| 10 | 116,69200 € | 1.166,92 € |
| 25 | 115,47000 € | 2.886,75 € |
| Unit Price without VAT: | 137,92000 € |
|---|---|
| Unit Price with VAT: | 164,12480 € |

