E2202S.30.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 0
Unit Price: 0,21268 €
Datasheet
2 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2202S.30.02

DigiKey Part Number
E2202S.30.02-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2202S.30.02
Description
CABLE 2COND 18AWG WHITE SHLD
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE 2COND 18AWG PUR SHLD
In-Stock: 0
Unit Price: 0,18858 €
CABLE 2COND 18AWG ORANGE SHLD
In-Stock: 0
Unit Price: 0,18858 €
CABLE 2COND 18AWG GREEN SHLD
In-Stock: 0
Unit Price: 0,18858 €
CABLE 2COND 18AWG GRAY SHLD
In-Stock: 0
Unit Price: 0,18858 €