6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2106S.69.86

DigiKey Part Number
CE2106N-69-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2106S.69.86
Description
CABLE 6COND 22AWG NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,61000 €219,61 €
2208,88000 €417,76 €
3202,81000 €608,43 €
5195,36600 €976,83 €
7190,58857 €1.334,12 €
10190,15000 €1.901,50 €
Manufacturers Standard Package
Unit Price without VAT:219,61000 €
Unit Price with VAT:261,33590 €