
E2106S.41.86 | |
|---|---|
DigiKey Part Number | CE2106N-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2106S.41.86 |
Description | CABLE 6COND 22AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m) |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.176" (4.47mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,65000 € | 39,65 € |
| 2 | 37,75000 € | 75,50 € |
| 3 | 36,67000 € | 110,01 € |
| 5 | 35,35200 € | 176,76 € |
| 7 | 34,50571 € | 241,54 € |
| 10 | 33,62700 € | 336,27 € |
| Unit Price without VAT: | 39,65000 € |
|---|---|
| Unit Price with VAT: | 47,18350 € |




