
E2104S.41.02 | |
|---|---|
DigiKey Part Number | CE2104W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2104S.41.02 |
Description | CABLE 4COND 22AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 € | 14,71 € |
| 2 | 14,00500 € | 28,01 € |
| 3 | 13,61000 € | 40,83 € |
| 5 | 13,12600 € | 65,63 € |
| 7 | 12,81429 € | 89,70 € |
| 10 | 12,49200 € | 124,92 € |
| 25 | 11,69360 € | 292,34 € |
| 50 | 11,11880 € | 555,94 € |
| 100 | 10,56750 € | 1.056,75 € |
| Unit Price without VAT: | 14,71000 € |
|---|---|
| Unit Price with VAT: | 17,50490 € |




