2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2102S.41.86

DigiKey Part Number
CE2102SN-41-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2102S.41.86
Description
CABLE 2COND 22AWG NAT SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,35000 €97,35 €
292,64000 €185,28 €
389,97000 €269,91 €
586,70200 €433,51 €
784,60429 €592,23 €
1082,42700 €824,27 €
2577,03800 €1.925,95 €
5073,15140 €3.657,57 €
10069,42030 €6.942,03 €
Manufacturers Standard Package
Unit Price without VAT:97,35000 €
Unit Price with VAT:115,84650 €