
E2102S.41.02 | |
|---|---|
DigiKey Part Number | CE2102W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2102S.41.02 |
Description | CABLE 2COND 22AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 2 | 11,19000 € | 22,38 € |
| 3 | 10,87333 € | 32,62 € |
| 5 | 10,48600 € | 52,43 € |
| 7 | 10,23714 € | 71,66 € |
| 10 | 9,98000 € | 99,80 € |
| 25 | 9,34400 € | 233,60 € |
| 50 | 8,88600 € | 444,30 € |
| 100 | 8,44670 € | 844,67 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |




