
E2052S.41.10 | |
|---|---|
DigiKey Part Number | CE2052SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2052S.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 100.0' (30.5m) |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0147" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.245" (6.22mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,73000 € | 60,73 € |
| 2 | 57,80500 € | 115,61 € |
| 3 | 56,15000 € | 168,45 € |
| 5 | 54,12400 € | 270,62 € |
| 7 | 52,82143 € | 369,75 € |
| 10 | 51,46900 € | 514,69 € |
| Unit Price without VAT: | 60,73000 € |
|---|---|
| Unit Price with VAT: | 72,26870 € |

