
E2044S.41.10 | |
|---|---|
DigiKey Part Number | E2044S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2044S.41.10 |
Description | CABLE 4COND 16AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,60000 € | 282,60 € |
| 2 | 268,75000 € | 537,50 € |
| 3 | 260,91667 € | 782,75 € |
| 5 | 251,31000 € | 1.256,55 € |
| 7 | 249,21286 € | 1.744,49 € |
| Unit Price without VAT: | 282,60000 € |
|---|---|
| Unit Price with VAT: | 336,29400 € |

