3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2043S.41.10

DigiKey Part Number
CE2043SG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2043S.41.10
Description
CABLE 3COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,11000 €53,11 €
250,55000 €101,10 €
349,10333 €147,31 €
547,33400 €236,67 €
746,19714 €323,38 €
1045,01600 €450,16 €
2542,09640 €1.052,41 €
5039,99180 €1.999,59 €
10037,97130 €3.797,13 €
Manufacturers Standard Package
Unit Price without VAT:53,11000 €
Unit Price with VAT:63,20090 €
Alternate Length
CABLE 3CON 16AWG GRAY SHLD 1000'
In-Stock: 0
Unit Price: 0,36196 €
CABLE 3COND 16AWG GRAY SHLD 500'
In-Stock: 1
Unit Price: 226,01000 €
CABLE 3COND 16AWG GRAY SHLD 50'
In-Stock: 5
Unit Price: 27,27000 €