4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2034S.41.10

DigiKey Part Number
E2034S-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2034S.41.10
Description
CABLE 4COND 18AWG GRAY SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
125,26000 €25,26 €
224,04500 €48,09 €
323,36667 €70,10 €
522,52800 €112,64 €
721,99143 €153,94 €
1021,43400 €214,34 €
2520,05640 €501,41 €
5019,06400 €953,20 €
10018,11180 €1.811,18 €
Manufacturers Standard Package
Unit Price without VAT:25,26000 €
Unit Price with VAT:30,05940 €