
E2034S.41.10 | |
|---|---|
DigiKey Part Number | E2034S-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2034S.41.10 |
Description | CABLE 4COND 18AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,58000 € | 208,58 € |
| 2 | 198,40000 € | 396,80 € |
| 3 | 192,63667 € | 577,91 € |
| 5 | 185,57200 € | 927,86 € |
| 7 | 181,03571 € | 1.267,25 € |
| 10 | 179,93000 € | 1.799,30 € |
| Unit Price without VAT: | 208,58000 € |
|---|---|
| Unit Price with VAT: | 248,21020 € |

