
E2033S.41.10 | |
|---|---|
DigiKey Part Number | CE2033SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2033S.41.10 |
Description | CABLE 3COND 18AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 2 | 20,43500 € | 40,87 € |
| 3 | 19,85333 € | 59,56 € |
| 5 | 19,14400 € | 95,72 € |
| 7 | 18,69000 € | 130,83 € |
| 10 | 18,21600 € | 182,16 € |
| 25 | 17,04800 € | 426,20 € |
| 50 | 16,20640 € | 810,32 € |
| 100 | 15,39870 € | 1.539,87 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

