
E2033S.41.10 | |
|---|---|
DigiKey Part Number | CE2033SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2033S.41.10 |
Description | CABLE 3COND 18AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 18 AWG Foil 500.0' (152.4m) |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.168" (4.27mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,80000 € | 173,80 € |
| 2 | 165,32500 € | 330,65 € |
| 3 | 160,53333 € | 481,60 € |
| 5 | 154,66000 € | 773,30 € |
| 7 | 150,88714 € | 1.056,21 € |
| 10 | 148,08800 € | 1.480,88 € |
| Unit Price without VAT: | 173,80000 € |
|---|---|
| Unit Price with VAT: | 206,82200 € |

