
E2032S.41.10 | |
|---|---|
DigiKey Part Number | E2032S-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2032S.41.10 |
Description | CABLE 2COND 18AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,18000 € | 132,18 € |
| 2 | 125,76500 € | 251,53 € |
| 3 | 122,12667 € | 366,38 € |
| 5 | 117,67600 € | 588,38 € |
| 7 | 114,81714 € | 803,72 € |
| 10 | 111,84700 € | 1.118,47 € |
| 25 | 104,50200 € | 2.612,55 € |
| 50 | 99,20380 € | 4.960,19 € |
| Unit Price without VAT: | 132,18000 € |
|---|---|
| Unit Price with VAT: | 157,29420 € |

