Parametric Equivalent

E2024S.30.10 | |
|---|---|
DigiKey Part Number | CE2024SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2024S.30.10 |
Description | CABLE 4COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.171" (4.34mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2024S.41.10 | Encore Wire | 0 | CE2024G-1000-ND | 0,30940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,31000 € | 314,31 € |
| 2 | 298,89000 € | 597,78 € |
| 3 | 290,16000 € | 870,48 € |
| 5 | 279,58400 € | 1.397,92 € |
| Unit Price without VAT: | 314,31000 € |
|---|---|
| Unit Price with VAT: | 374,02890 € |


