
E2022S.30.10 | |
|---|---|
DigiKey Part Number | E2022S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2022S.30.10 |
Description | CABLE 2COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,74000 € | 218,74 € |
| 2 | 208,05000 € | 416,10 € |
| 3 | 202,00333 € | 606,01 € |
| 5 | 194,59200 € | 972,96 € |
| 7 | 189,83143 € | 1.328,82 € |
| 10 | 189,33900 € | 1.893,39 € |
| Unit Price without VAT: | 218,74000 € |
|---|---|
| Unit Price with VAT: | 260,30060 € |


