
E2008S.41.10 | |
|---|---|
DigiKey Part Number | CE2008G-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2008S.41.10 |
Description | CABLE 8COND 22AWG GRAY SHLD 25' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 2 | 12,37000 € | 24,74 € |
| 3 | 12,02333 € | 36,07 € |
| 5 | 11,59600 € | 57,98 € |
| 7 | 11,32143 € | 79,25 € |
| 10 | 11,03600 € | 110,36 € |
| 25 | 10,33280 € | 258,32 € |
| 50 | 9,82560 € | 491,28 € |
| 100 | 9,33920 € | 933,92 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |




