6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2006S.41.10

DigiKey Part Number
CE2006SG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2006S.41.10
Description
CABLE 6COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,24239 €242,39 €
2.0000,23047 €460,94 €
3.0000,22372 €671,16 €
5.0000,21840 €1.092,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24239 €
Unit Price with VAT:0,28844 €