
E2006S.18.10 | |
|---|---|
DigiKey Part Number | CE2006G-18-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2006S.18.10 |
Description | CABLE 6COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26500 € | 132,50 € |
| 1.000 | 0,25207 € | 252,07 € |
| 1.500 | 0,24475 € | 367,12 € |
| 2.500 | 0,23579 € | 589,48 € |
| 3.500 | 0,23004 € | 805,14 € |
| 5.000 | 0,22406 € | 1.120,30 € |
| Unit Price without VAT: | 0,26500 € |
|---|---|
| Unit Price with VAT: | 0,31535 € |

