
E2004S.18.10 | |
|---|---|
DigiKey Part Number | CE2004G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2004S.18.10 |
Description | CABLE 4COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,82000 € | 111,82 € |
| 2 | 106,40000 € | 212,80 € |
| 3 | 103,33333 € | 310,00 € |
| 5 | 99,57400 € | 497,87 € |
| 7 | 97,16143 € | 680,13 € |
| 10 | 94,65700 € | 946,57 € |
| Unit Price without VAT: | 111,82000 € |
|---|---|
| Unit Price with VAT: | 133,06580 € |

