
E2004S.41.10 | |
|---|---|
DigiKey Part Number | CE2004SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2004S.41.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,82000 € | 31,82 € |
| 2 | 30,30000 € | 60,60 € |
| 3 | 29,44000 € | 88,32 € |
| 5 | 28,38400 € | 141,92 € |
| 7 | 27,70571 € | 193,94 € |
| 10 | 27,00200 € | 270,02 € |
| 25 | 25,26240 € | 631,56 € |
| 50 | 24,00840 € | 1.200,42 € |
| 100 | 22,80500 € | 2.280,50 € |
| Unit Price without VAT: | 31,82000 € |
|---|---|
| Unit Price with VAT: | 37,86580 € |

