
E1532S.41.03 | |
|---|---|
DigiKey Part Number | E1532S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1532S.41.03 |
Description | CABLE 2COND 12AWG RED 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Diameter 0.244" (6.20mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,15000 € | 296,15 € |
| 2 | 281,62500 € | 563,25 € |
| 3 | 273,40333 € | 820,21 € |
| 5 | 263,33200 € | 1.316,66 € |
| 7 | 262,28571 € | 1.836,00 € |
| Unit Price without VAT: | 296,15000 € |
|---|---|
| Unit Price with VAT: | 352,41850 € |

