Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E1522S.18.03 | |
|---|---|
DigiKey Part Number | E1522S.18.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.18.03 |
Description | CABLE 2COND 14AWG RED 500' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Red |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.210" (5.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E1522S.38.03 | Encore Wire | 0 | E1522S.38.03-ND | 0,13360 € | Parametric Equivalent |
| E1522S.41.03 | Encore Wire | 1 | E1522S-100-ND | 47,23000 € | Parametric Equivalent |
| E1522S.41.03 | Encore Wire | 4 | E1522S-50-ND | 26,32000 € | Parametric Equivalent |
| E1522S.41.03 | Encore Wire | 0 | E1522S-500-ND | 199,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,13360 € | 3.340,00 € |
| Unit Price without VAT: | 0,13360 € |
|---|---|
| Unit Price with VAT: | 0,15898 € |


