Image for E1512S.41.04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1512S.41.04

DigiKey Part Number
E1512S.41.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1512S.41.04
Description
CABLE 2COND 16AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 16 AWG 1000.0' (304.8m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.172" (4.37mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Orange
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
25.0000,21117 €5.279,25 €
Unit Price without VAT:0,21117 €
Unit Price with VAT:0,25129 €