2 Conductor Multi-Conductor Cable Red 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1512S.41.03

DigiKey Part Number
E1512S-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1512S.41.03
Description
CABLE 2COND 16AWG RED 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 16 AWG 100.0' (30.5m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.172" (4.37mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Red
Part Status
Active
Ratings
ASTM B-3
Cable Type
Features
Rip Cord
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-20°C ~ 75°C
Conductor Strand
Solid
Usage
Alarm, Safety
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Jacket (Insulation) Material
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
134,19000 €34,19 €
232,55000 €65,10 €
331,62333 €94,87 €
530,49000 €152,45 €
729,76143 €208,33 €
1029,00400 €290,04 €
2527,13320 €678,33 €
5025,78480 €1.289,24 €
10024,49080 €2.449,08 €
Manufacturers Standard Package
Unit Price without VAT:34,19000 €
Unit Price with VAT:40,68610 €