
E1508S.18.03 | |
|---|---|
DigiKey Part Number | E1508R-18-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1508S.18.03 |
Description | CABLE 8COND 18AWG RED 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Red 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,39000 € | 70,39 € |
| 5 | 57,58800 € | 287,94 € |
| 10 | 44,79000 € | 447,90 € |
| Unit Price without VAT: | 70,39000 € |
|---|---|
| Unit Price with VAT: | 83,76410 € |





