
E1504S.30.03 | |
|---|---|
DigiKey Part Number | CE1504SR-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1504S.30.03 |
Description | CABLE 4COND 18AWG RED |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,23000 € | 288,23 € |
| 2 | 274,10000 € | 548,20 € |
| 3 | 266,10667 € | 798,32 € |
| 5 | 256,30800 € | 1.281,54 € |
| 7 | 254,54143 € | 1.781,79 € |
| Unit Price without VAT: | 288,23000 € |
|---|---|
| Unit Price with VAT: | 342,99370 € |

