
E1504S.25.03 | |
|---|---|
DigiKey Part Number | CE1504SR-25-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1504S.25.03 |
Description | CABLE 4COND 18AWG RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Red |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,23000 € | 152,23 € |
| 2 | 144,82000 € | 289,64 € |
| 3 | 140,62667 € | 421,88 € |
| 5 | 136,44600 € | 682,23 € |
| Unit Price without VAT: | 152,23000 € |
|---|---|
| Unit Price with VAT: | 181,15370 € |

