
E1502S.41.03 | |
|---|---|
DigiKey Part Number | CE1502SR-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1502S.41.03 |
Description | CABLE 2COND 18AWG RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,16000 € | 27,16 € |
| 2 | 25,85500 € | 51,71 € |
| 3 | 25,12333 € | 75,37 € |
| 5 | 24,22200 € | 121,11 € |
| 7 | 23,64571 € | 165,52 € |
| 10 | 23,04600 € | 230,46 € |
| 25 | 21,56400 € | 539,10 € |
| 50 | 20,49580 € | 1.024,79 € |
| 100 | 19,47080 € | 1.947,08 € |
| Unit Price without VAT: | 27,16000 € |
|---|---|
| Unit Price with VAT: | 32,32040 € |

