
E1054S.41.10 | |
|---|---|
DigiKey Part Number | CE1054SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1054S.41.10 |
Description | CABLE 4COND 14AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,41000 € | 102,41 € |
| 2 | 97,44500 € | 194,89 € |
| 3 | 94,64000 € | 283,92 € |
| 5 | 91,20000 € | 456,00 € |
| 7 | 88,99286 € | 622,95 € |
| 10 | 86,69900 € | 866,99 € |
| 25 | 81,02720 € | 2.025,68 € |
| 50 | 76,93620 € | 3.846,81 € |
| 100 | 73,00880 € | 7.300,88 € |
| Unit Price without VAT: | 102,41000 € |
|---|---|
| Unit Price with VAT: | 121,86790 € |




