Parametric Equivalent

E1052S.30.10 | |
|---|---|
DigiKey Part Number | E1052S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1052S.30.10 |
Description | CABLE 2COND 14AWG GRAY 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0147" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.224" (5.69mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E1052S.41.10 | Encore Wire | 15.000 | CE1052SG-1000-ND | 0,34215 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,34215 € | 342,15 € |
| Unit Price without VAT: | 0,34215 € |
|---|---|
| Unit Price with VAT: | 0,40716 € |





