
E1034S.41.10 | |
|---|---|
DigiKey Part Number | CE1034SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1034S.41.10 |
Description | CABLE 4COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 € | 44,94 € |
| 2 | 42,77500 € | 85,55 € |
| 3 | 41,55667 € | 124,67 € |
| 5 | 40,06000 € | 200,30 € |
| 7 | 39,10000 € | 273,70 € |
| 10 | 38,10200 € | 381,02 € |
| 25 | 35,63720 € | 890,93 € |
| 50 | 33,85980 € | 1.692,99 € |
| 100 | 32,15410 € | 3.215,41 € |
| Unit Price without VAT: | 44,94000 € |
|---|---|
| Unit Price with VAT: | 53,47860 € |





