
E1033S.41.10 | |
|---|---|
DigiKey Part Number | CE1033SG-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1033S.41.10 |
Description | CABLE 3COND 18AWG GRAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,69000 € | 225,69 € |
| 2 | 214,66000 € | 429,32 € |
| 3 | 208,42000 € | 625,26 € |
| 5 | 200,77000 € | 1.003,85 € |
| 7 | 195,85571 € | 1.370,99 € |
| 10 | 195,80400 € | 1.958,04 € |
| Unit Price without VAT: | 225,69000 € |
|---|---|
| Unit Price with VAT: | 268,57110 € |

