
E1032S.41.10 | |
|---|---|
DigiKey Part Number | E1032S-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1032S.41.10 |
Description | CABLE 2COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,08000 € | 28,08 € |
| 2 | 26,73500 € | 53,47 € |
| 3 | 25,97667 € | 77,93 € |
| 5 | 25,04600 € | 125,23 € |
| 7 | 24,44714 € | 171,13 € |
| 10 | 23,82700 € | 238,27 € |
| 25 | 22,29440 € | 557,36 € |
| 50 | 21,18960 € | 1.059,48 € |
| 100 | 20,12930 € | 2.012,93 € |
| Unit Price without VAT: | 28,08000 € |
|---|---|
| Unit Price with VAT: | 33,41520 € |



