2 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1032S.41.10

DigiKey Part Number
E1032S-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1032S.41.10
Description
CABLE 2COND 18AWG GRAY 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-25°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,13000 €14,13 €
213,46000 €26,92 €
313,07667 €39,23 €
512,61200 €63,06 €
712,31429 €86,20 €
1012,00400 €120,04 €
2511,23760 €280,94 €
5010,68580 €534,29 €
10010,15630 €1.015,63 €
Manufacturers Standard Package
Unit Price without VAT:14,13000 €
Unit Price with VAT:16,81470 €